4 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058272042

DigiKey Part Number
900-2058272042-ND
Manufacturer
Manufacturer Product Number
2058272042
Description
CONNTAK50 - 04CKT RCPT HSG TANG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2058272042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,72500 Kč127,25 Kč
2511,93520 Kč298,38 Kč
5011,36420 Kč568,21 Kč
10010,81820 Kč1 081,82 Kč
25010,14036 Kč2 535,09 Kč
5009,65572 Kč4 827,86 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč