8 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058264082

DigiKey Part Number
900-2058264082-ND
Manufacturer
Manufacturer Product Number
2058264082
Description
CONNTAK50 - 08CKT LRG CPA ASSY -
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2058264082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 327
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,73300 Kč137,33 Kč
2512,87600 Kč321,90 Kč
5012,25860 Kč612,93 Kč
10011,67280 Kč1 167,28 Kč
25010,94080 Kč2 735,20 Kč
50010,41794 Kč5 208,97 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč