
2058262163 | |
|---|---|
DigiKey Part Number | 900-2058262163-ND |
Manufacturer | |
Manufacturer Product Number | 2058262163 |
Description | CONNTAK50 TANG RECEPTACLE WITH S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.071" (1.80mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 50 | 8,79820 Kč | 439,91 Kč |
| 100 | 8,37820 Kč | 837,82 Kč |
| 250 | 7,85324 Kč | 1 963,31 Kč |
| 500 | 7,47780 Kč | 3 738,90 Kč |
| 1 400 | 6,95334 Kč | 9 734,68 Kč |
| 2 800 | 6,62127 Kč | 18 539,56 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

