
2058252221 | |
|---|---|
DigiKey Part Number | 900-2058252221-ND |
Manufacturer | |
Manufacturer Product Number | 2058252221 |
Description | CONNTAK50 - 22CKT RCPT HSG - POL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058252221 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,69920 Kč | 342,48 Kč |
| 50 | 13,04400 Kč | 652,20 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,64128 Kč | 2 910,32 Kč |
| 500 | 11,08484 Kč | 5 542,42 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


