


2053380004 | |
|---|---|
DigiKey Part Number | 900-2053380004TR-ND - Tape & Reel (TR) 900-2053380004CT-ND - Cut Tape (CT) 900-2053380004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053380004 |
Description | PICO-LOCK 2.0 W/B HEADER ASSY ET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053380004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.102" (2.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 6.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 100 | 27,66070 Kč | 2 766,07 Kč |
| 500 | 24,68944 Kč | 12 344,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 24,66635 Kč | 44 399,43 Kč |
| 3 600 | 23,49011 Kč | 84 564,40 Kč |
| 5 400 | 22,82813 Kč | 123 271,90 Kč |
| 9 000 | 22,02107 Kč | 198 189,63 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |









