



2047740001 | |
|---|---|
DigiKey Part Number | WM17023TR-ND - Tape & Reel (TR) WM17023CT-ND - Cut Tape (CT) WM17023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2047740001 |
Description | RF ANT CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2047740001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency Range | 790MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.84dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 61,85160 Kč | 1 546,29 Kč |
| 100 | 55,93450 Kč | 5 593,45 Kč |
| 250 | 54,56204 Kč | 13 640,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 38,89915 Kč | 23 339,49 Kč |
| 1 200 | 37,83543 Kč | 45 402,52 Kč |
| 1 800 | 37,30259 Kč | 67 144,66 Kč |
| 3 000 | 36,71248 Kč | 110 137,44 Kč |
| 4 200 | 36,36739 Kč | 152 743,04 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











