
2046030001 | |
|---|---|
DigiKey Part Number | 2046030001-ND |
Manufacturer | |
Manufacturer Product Number | 2046030001 |
Description | FEMALE TERMINAL |
Customer Reference | |
Detailed Description | Connector Retainer For 204601 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2046030001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | 204601 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 43,76000 Kč | 1 094,00 Kč |
| 50 | 41,66840 Kč | 2 083,42 Kč |
| 100 | 39,67570 Kč | 3 967,57 Kč |
| 250 | 37,19080 Kč | 9 297,70 Kč |
| 500 | 35,41564 Kč | 17 707,82 Kč |
| 1 000 | 33,72573 Kč | 33 725,73 Kč |
| 2 500 | 31,61560 Kč | 79 039,00 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

