New Product
Socket Contact Tin 26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2043010002

DigiKey Part Number
900-2043010002-ND
Manufacturer
Manufacturer Product Number
2043010002
Description
RCPT TERMINAL SQUBA 1.8 26AWG UL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 730
Factory Stock: 300 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,10000 Kč21,00 Kč
1001,86880 Kč186,88 Kč
1 0001,65527 Kč1 655,27 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč