



2042870150 | |
|---|---|
DigiKey Part Number | WM22481-ND |
Manufacturer | |
Manufacturer Product Number | 2042870150 |
Description | RF ANT 433MHZ FLAT PATCH CAB ADH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042870150 Models |
Category | Number of Bands 1 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 0.6dBi |
Packaging Tray | Features Cable - 150mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 433MHz | Applications ISM |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,40000 Kč | 1 254,00 Kč |
| 25 | 116,16080 Kč | 2 904,02 Kč |
| 100 | 106,01050 Kč | 10 601,05 Kč |
| 250 | 101,16920 Kč | 25 292,30 Kč |
| 800 | 96,57243 Kč | 77 257,94 Kč |
| 1 600 | 94,46843 Kč | 151 149,49 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |



