
2042230104 | |
|---|---|
DigiKey Part Number | 900-2042230104-ND |
Manufacturer | |
Manufacturer Product Number | 2042230104 |
Description | PLUG ASSY 4CKT SQUBA 1.8 WTW CLI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042230104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 40 | 28,55200 Kč | 1 142,08 Kč |
| 80 | 27,18713 Kč | 2 174,97 Kč |
| 120 | 26,41900 Kč | 3 170,28 Kč |
| 280 | 24,88489 Kč | 6 967,77 Kč |
| 520 | 23,82102 Kč | 12 386,93 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

