
2042230102 | |
|---|---|
DigiKey Part Number | 900-2042230102-ND |
Manufacturer | |
Manufacturer Product Number | 2042230102 |
Description | PLUG ASSY 2CKT SQUBA 1.8 WTW CLI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042230102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 50 | 27,59140 Kč | 1 379,57 Kč |
| 100 | 26,27270 Kč | 2 627,27 Kč |
| 250 | 24,62644 Kč | 6 156,61 Kč |
| 500 | 23,45056 Kč | 11 725,28 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

