



2041020419 | |
|---|---|
DigiKey Part Number | 900-2041020419-ND |
Manufacturer | |
Manufacturer Product Number | 2041020419 |
Description | CONN PLUG HSG 4POS 8.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.339" (8.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2041020419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.339" (8.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 100 | 6,92970 Kč | 692,97 Kč |
| 500 | 6,18450 Kč | 3 092,25 Kč |
| 2 500 | 5,51998 Kč | 13 799,95 Kč |
| 5 000 | 5,25644 Kč | 26 282,20 Kč |
| 10 000 | 5,00563 Kč | 50 056,30 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |










