
2040661138 | |
|---|---|
DigiKey Part Number | WM24834-ND |
Manufacturer | |
Manufacturer Product Number | 2040661138 |
Description | CONN RCPT IMPEL 64POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 2040661138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Impel™ | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,78000 Kč | 912,78 Kč |
| 10 | 775,79200 Kč | 7 757,92 Kč |
| 48 | 694,54375 Kč | 33 338,10 Kč |
| 96 | 661,42604 Kč | 63 496,90 Kč |
| 144 | 642,79542 Kč | 92 562,54 Kč |
| 288 | 614,49844 Kč | 176 975,55 Kč |
| Unit Price without VAT: | 912,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,46380 Kč |


