
2039560603 | |
---|---|
DigiKey Part Number | 900-2039560603TR-ND - Tape & Reel (TR) 900-2039560603CT-ND - Cut Tape (CT) 900-2039560603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560603 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,91000 Kč | 72,91 Kč |
10 | 61,94800 Kč | 619,48 Kč |
25 | 58,07400 Kč | 1 451,85 Kč |
50 | 55,29540 Kč | 2 764,77 Kč |
100 | 52,65410 Kč | 5 265,41 Kč |
250 | 49,35628 Kč | 12 339,07 Kč |
500 | 47,42366 Kč | 23 711,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 42,32552 Kč | 93 116,14 Kč |
4 400 | 40,30780 Kč | 177 354,32 Kč |
Unit Price without VAT: | 72,91000 Kč |
---|---|
Unit Price with VAT: | 88,22110 Kč |