
2039560603 | |
|---|---|
DigiKey Part Number | 900-2039560603TR-ND - Tape & Reel (TR) 900-2039560603CT-ND - Cut Tape (CT) 900-2039560603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560603 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560603 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.171" (4.35mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 62,02400 Kč | 620,24 Kč |
| 25 | 58,14520 Kč | 1 453,63 Kč |
| 50 | 55,36300 Kč | 2 768,15 Kč |
| 100 | 52,71850 Kč | 5 271,85 Kč |
| 250 | 49,41668 Kč | 12 354,17 Kč |
| 500 | 47,48172 Kč | 23 740,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 47,28397 Kč | 104 024,73 Kč |
| 4 400 | 45,03006 Kč | 198 132,26 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |



