
2039560503 | |
---|---|
DigiKey Part Number | 900-2039560503TR-ND - Tape & Reel (TR) 900-2039560503CT-ND - Cut Tape (CT) 900-2039560503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560503 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 51,63800 Kč | 516,38 Kč |
25 | 48,39240 Kč | 1 209,81 Kč |
50 | 46,08420 Kč | 2 304,21 Kč |
100 | 43,88050 Kč | 4 388,05 Kč |
250 | 41,13260 Kč | 10 283,15 Kč |
500 | 39,16956 Kč | 19 584,78 Kč |
1 000 | 38,85253 Kč | 38 852,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 35,22391 Kč | 77 492,60 Kč |
4 400 | 33,54444 Kč | 147 595,54 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |