30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039560303

DigiKey Part Number
900-2039560303TR-ND - Tape & Reel (TR)
900-2039560303CT-ND - Cut Tape (CT)
900-2039560303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2039560303
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2039560303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.171" (4.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,71500 Kč407,15 Kč
2538,15760 Kč953,94 Kč
5036,33500 Kč1 816,75 Kč
10034,59840 Kč3 459,84 Kč
25032,43016 Kč8 107,54 Kč
50030,88218 Kč15 441,09 Kč
1 00029,93496 Kč29 934,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20030,42038 Kč66 924,84 Kč
4 40028,96984 Kč127 467,30 Kč
6 60028,15386 Kč185 815,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč