
2037024200 | |
|---|---|
DigiKey Part Number | 900-2037024200-ND |
Manufacturer | |
Manufacturer Product Number | 2037024200 |
Description | FINEADJUST APPLICATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool 76283-0345, 105417-0332, 105418-0312, 105418-1312, 17026-0335, 172063-1335 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | 76283-0345, 105417-0332, 105418-0312, 105418-1312, 17026-0335, 172063-1335 | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137 595,64000 Kč | 137 595,64 Kč |
| Unit Price without VAT: | 137 595,64000 Kč |
|---|---|
| Unit Price with VAT: | 166 490,72440 Kč |


