Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2037023500

DigiKey Part Number
900-2037023500-ND
Manufacturer
Manufacturer Product Number
2037023500
Description
FINEADJUST APPL OD 0.90-1.10MM M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194 234,19000 Kč94 234,19 Kč
Manufacturers Standard Package
Unit Price without VAT:94 234,19000 Kč
Unit Price with VAT:114 023,36990 Kč