
2036322201 | |
|---|---|
DigiKey Part Number | 2036322201-ND |
Manufacturer | |
Manufacturer Product Number | 2036322201 |
Description | MICROFIT TPA DR PLUG HSG 22CKT V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036322201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 10,81201 Kč | 47 572,84 Kč |
| Unit Price without VAT: | 10,81201 Kč |
|---|---|
| Unit Price with VAT: | 13,08253 Kč |

