




2036321000 | |
|---|---|
DigiKey Part Number | WM22489-ND |
Manufacturer | |
Manufacturer Product Number | 2036321000 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036321000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 Kč | 10,39 Kč |
| 10 | 8,78800 Kč | 87,88 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 50 | 7,84660 Kč | 392,33 Kč |
| 100 | 7,47050 Kč | 747,05 Kč |
| 250 | 7,00140 Kč | 1 750,35 Kč |
| 900 | 6,39578 Kč | 5 756,20 Kč |
| 1 800 | 6,09037 Kč | 10 962,67 Kč |
| 2 700 | 5,91850 Kč | 15 979,95 Kč |
| Unit Price without VAT: | 10,39000 Kč |
|---|---|
| Unit Price with VAT: | 12,57190 Kč |





