
2035662007 | |
|---|---|
DigiKey Part Number | 900-2035662007TR-ND - Tape & Reel (TR) 900-2035662007CT-ND - Cut Tape (CT) 900-2035662007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035662007 |
Description | CONN HEADER SMD R/A 20POS 1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035662007 Models |
Category | Insulation Height 0.325" (8.25mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 4.02µin (0.102µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,10516 Kč | 32 884,13 Kč |
| 1 600 | 39,14434 Kč | 62 630,94 Kč |
| 2 400 | 38,04120 Kč | 91 298,88 Kč |
| 4 000 | 36,69605 Kč | 146 784,20 Kč |
| 5 600 | 35,83643 Kč | 200 684,01 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











