
2035644017 | |
|---|---|
DigiKey Part Number | 900-2035644017TR-ND - Tape & Reel (TR) 900-2035644017CT-ND - Cut Tape (CT) 900-2035644017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035644017 |
Description | CONN HEADER SMD 40POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035644017 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 4.02µin (0.102µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 83,63500 Kč | 836,35 Kč |
| 100 | 71,08450 Kč | 7 108,45 Kč |
| 500 | 65,80018 Kč | 32 900,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 66,95060 Kč | 73 645,66 Kč |
| 2 200 | 63,75833 Kč | 140 268,33 Kč |
| 3 300 | 61,96281 Kč | 204 477,27 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


