Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035590307

DigiKey Part Number
2035590307-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2035590307
Description
CONN HEADER SMD R/A 3POS 1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2035590307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.126" (3.20mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Contact Finish Thickness - Post
2.00µin (0.051µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 60021,09773 Kč286 929,13 Kč
Manufacturers Standard Package
Unit Price without VAT:21,09773 Kč
Unit Price with VAT:25,52825 Kč