
2035112110 | |
---|---|
DigiKey Part Number | 900-2035112110-ND |
Manufacturer | |
Manufacturer Product Number | 2035112110 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035112110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,37000 Kč | 18,37 Kč |
10 | 15,69100 Kč | 156,91 Kč |
25 | 14,69760 Kč | 367,44 Kč |
50 | 13,99280 Kč | 699,64 Kč |
100 | 13,32540 Kč | 1 332,54 Kč |
250 | 12,49000 Kč | 3 122,50 Kč |
500 | 11,89310 Kč | 5 946,55 Kč |
1 600 | 10,95574 Kč | 17 529,18 Kč |
3 200 | 10,43288 Kč | 33 385,22 Kč |
Unit Price without VAT: | 18,37000 Kč |
---|---|
Unit Price with VAT: | 22,22770 Kč |