



2034382601 | |
|---|---|
DigiKey Part Number | 900-2034382601-ND |
Manufacturer | |
Manufacturer Product Number | 2034382601 |
Description | CONN PLUG HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 Kč | 7,20 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 25 | 5,69120 Kč | 142,28 Kč |
| 50 | 5,41820 Kč | 270,91 Kč |
| 100 | 5,15680 Kč | 515,68 Kč |
| 250 | 4,83324 Kč | 1 208,31 Kč |
| 500 | 4,60250 Kč | 2 301,25 Kč |
| 1 000 | 4,38255 Kč | 4 382,55 Kč |
| 2 500 | 4,10803 Kč | 10 270,08 Kč |
| Unit Price without VAT: | 7,20000 Kč |
|---|---|
| Unit Price with VAT: | 8,71200 Kč |











