2034382202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81772 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81772 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81772 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,24625 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81772 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,24625 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,24625 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,24625 Kč
Datasheet
2034382202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2034382202

DigiKey Part Number
900-2034382202-ND
Manufacturer
Manufacturer Product Number
2034382202
Description
CP65 PLUG HSE PA66 GW GRY 2CKT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2034382202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.256" (6.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 0003,24625 Kč48 693,75 Kč
Unit Price without VAT:3,24625 Kč
Unit Price with VAT:3,92796 Kč