Cable Backplane, 4 Pair, 12 Column to zQSFP+ (6) 96 Line 2.49' (0.76m) 29.9"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033879200

DigiKey Part Number
900-2033879200-ND
Manufacturer
Manufacturer Product Number
2033879200
Description
CABLE BACKPLANE-ZQSFP 96WR 2.49'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Backplane, 4 Pair, 12 Column to zQSFP+ (6) 96 Line 2.49' (0.76m) 29.9"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Type
Backplane, 4 Pair, 12 Column to zQSFP+ (6)
Number of Lines
96
Cable Length - Unexposed
2.49' (0.76m) 29.9"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 551,13000 Kč12 551,13 Kč
1210 803,47083 Kč129 641,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 551,13000 Kč
Unit Price with VAT:15 186,86730 Kč