
2033879008 | |
|---|---|
DigiKey Part Number | 900-2033879008-ND |
Manufacturer | |
Manufacturer Product Number | 2033879008 |
Description | CABLE BACKPLANE 64/96WIRE 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane, 4 Pair, 8 Column to Backplane, 4 Pair, 12 Column 64, 96 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Backplane, 4 Pair, 8 Column to Backplane, 4 Pair, 12 Column | |
Number of Lines | 64, 96 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 006,61000 Kč | 7 006,61 Kč |
| 12 | 5 880,63000 Kč | 70 567,56 Kč |
| 36 | 5 710,40611 Kč | 205 574,62 Kč |
| Unit Price without VAT: | 7 006,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 477,99810 Kč |

