Cable Backplane, 4 Pair, 12 Column to Backplane, 4 Pair, 12 Column 96 Line 2.25' (0.68m) 27.0"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033879001

DigiKey Part Number
900-2033879001-ND
Manufacturer
Manufacturer Product Number
2033879001
Description
CABLE BACKPLANE 96WIRE 2.25'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Backplane, 4 Pair, 12 Column to Backplane, 4 Pair, 12 Column 96 Line 2.25' (0.68m) 27.0"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Type
Backplane, 4 Pair, 12 Column to Backplane, 4 Pair, 12 Column
Number of Lines
96
Cable Length - Unexposed
2.25' (0.68m) 27.0"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 395,77000 Kč9 395,77 Kč
127 886,27167 Kč94 635,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 395,77000 Kč
Unit Price with VAT:11 368,88170 Kč