



2033711253 | |
|---|---|
DigiKey Part Number | WM26458-ND |
Manufacturer | |
Manufacturer Product Number | 2033711253 |
Description | QSFP-DD CAGE ASSEMBLY, 1X5, OPEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,68000 Kč | 809,68 Kč |
| 10 | 688,16700 Kč | 6 881,67 Kč |
| 25 | 645,09200 Kč | 16 127,30 Kč |
| 50 | 614,31740 Kč | 30 715,87 Kč |
| 144 | 570,18174 Kč | 82 106,17 Kč |
| 288 | 543,00316 Kč | 156 384,91 Kč |
| Unit Price without VAT: | 809,68000 Kč |
|---|---|
| Unit Price with VAT: | 979,71280 Kč |

