



2033701347 | |
|---|---|
DigiKey Part Number | WM26455-ND |
Manufacturer | |
Manufacturer Product Number | 2033701347 |
Description | QSFP-DD CAGE ASSEMBLY, 1X4, SAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 4) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,33000 Kč | 1 290,33 Kč |
| Unit Price without VAT: | 1 290,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 561,29930 Kč |

