
2033691347 | |
|---|---|
DigiKey Part Number | WM26453-ND |
Manufacturer | |
Manufacturer Product Number | 2033691347 |
Description | QSFP-DD CAGE ASSEMBLY, 1X3, SAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 3) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,37000 Kč | 1 051,37 Kč |
| 10 | 893,54900 Kč | 8 935,49 Kč |
| 25 | 837,62720 Kč | 20 940,68 Kč |
| 50 | 797,67620 Kč | 39 883,81 Kč |
| 240 | 714,20321 Kč | 171 408,77 Kč |
| Unit Price without VAT: | 1 051,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,15770 Kč |

