



2033691253 | |
|---|---|
DigiKey Part Number | WM26454-ND |
Manufacturer | |
Manufacturer Product Number | 2033691253 |
Description | QSFP-DD CAGE ASSEMBLY, 1X3, OPEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,37000 Kč | 525,37 Kč |
| 10 | 446,50800 Kč | 4 465,08 Kč |
| 25 | 418,55720 Kč | 10 463,93 Kč |
| 50 | 398,58580 Kč | 19 929,29 Kč |
| 100 | 379,57600 Kč | 37 957,60 Kč |
| 288 | 352,30771 Kč | 101 464,62 Kč |
| Unit Price without VAT: | 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 635,69770 Kč |

