
2033663030 | |
|---|---|
DigiKey Part Number | 900-2033663030-ND |
Manufacturer | |
Manufacturer Product Number | 2033663030 |
Description | CABLE QSFP TO ZQSFP+ M-M 3M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 76, 38 (2) Position QSFP to zQSFP+ (2) Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zQSFP+ (2) | Shielding Unshielded |
Number of Positions 76, 38 (2) | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 101,60000 Kč | 6 101,60 Kč |
| 10 | 5 187,30400 Kč | 51 873,04 Kč |
| 25 | 4 863,01080 Kč | 121 575,27 Kč |
| Unit Price without VAT: | 6 101,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 382,93600 Kč |

