
2033663005 | |
|---|---|
DigiKey Part Number | 2033663005-ND |
Manufacturer | |
Manufacturer Product Number | 2033663005 |
Description | QSFP-DD-2ZQ 0.5M 28AWG CABLE ASY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76, 38 (2) Position QSFP to zQSFP+ (2) Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors QSFP to zQSFP+ (2) | Shielding Unshielded |
Number of Positions 76, 38 (2) | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 832,13500 Kč | 383 213,50 Kč |
| Unit Price without VAT: | 3 832,13500 Kč |
|---|---|
| Unit Price with VAT: | 4 636,88335 Kč |

