
2033661010 | |
|---|---|
DigiKey Part Number | 2033661010-ND |
Manufacturer | |
Manufacturer Product Number | 2033661010 |
Description | QSFP-DD-2ZQ 1M 30AWG CABLE ASY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 76, 38 (2) Position QSFP to zQSFP+ (2) Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zQSFP+ (2) | Shielding Unshielded |
Number of Positions 76, 38 (2) | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11 848,89420 Kč | 1 184 889,42 Kč |
| Unit Price without VAT: | 11 848,89420 Kč |
|---|---|
| Unit Price with VAT: | 14 337,16198 Kč |

