
2032634985 | |
|---|---|
DigiKey Part Number | 900-2032634985-ND |
Manufacturer | |
Manufacturer Product Number | 2032634985 |
Description | 8MM TERMINAL SCREW MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2032634985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 143,98749 Kč | 215 981,24 Kč |
| Unit Price without VAT: | 143,98749 Kč |
|---|---|
| Unit Price with VAT: | 174,22486 Kč |


