
2032631434 | |
|---|---|
DigiKey Part Number | 900-2032631434-ND |
Manufacturer | |
Manufacturer Product Number | 2032631434 |
Description | MALE PIN - 3.4MM SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2032631434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,60707 Kč | 77 410,60 Kč |
| Unit Price without VAT: | 51,60707 Kč |
|---|---|
| Unit Price with VAT: | 62,44455 Kč |





