Terminal Male, Pin (Plug) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032630156

DigiKey Part Number
900-2032630156-ND
Manufacturer
Manufacturer Product Number
2032630156
Description
MALE PIN 6MM SMT L=16.00MM P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Solder
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1076,55900 Kč765,59 Kč
2571,75440 Kč1 793,86 Kč
5068,33160 Kč3 416,58 Kč
10065,06650 Kč6 506,65 Kč
30060,21317 Kč18 063,95 Kč
60057,33993 Kč34 403,96 Kč
1 20054,60460 Kč65 525,52 Kč
2 70051,57156 Kč139 243,21 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč