
2032630136 | |
|---|---|
DigiKey Part Number | WM26933-ND |
Manufacturer | |
Manufacturer Product Number | 2032630136 |
Description | MALE PIN - 6MM SMT 1=1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2032630136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,33000 Kč | 90,33 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 71,91880 Kč | 1 797,97 Kč |
| 50 | 68,47960 Kč | 3 423,98 Kč |
| 100 | 65,21200 Kč | 6 521,20 Kč |
| 300 | 60,34700 Kč | 18 104,10 Kč |
| 600 | 57,46753 Kč | 34 480,52 Kč |
| 1 200 | 54,72683 Kč | 65 672,20 Kč |
| 2 700 | 51,68665 Kč | 139 553,95 Kč |
| Unit Price without VAT: | 90,33000 Kč |
|---|---|
| Unit Price with VAT: | 109,29930 Kč |

