
2032630126 | |
|---|---|
DigiKey Part Number | 900-2032630126-ND |
Manufacturer | |
Manufacturer Product Number | 2032630126 |
Description | MALE PIN - 6MM SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2032630126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 78,86256 Kč | 118 293,84 Kč |
| Unit Price without VAT: | 78,86256 Kč |
|---|---|
| Unit Price with VAT: | 95,42370 Kč |


