Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
2031521347
2031521347

2031521347

DigiKey Part Number
WM26452-ND
Manufacturer
Manufacturer Product Number
2031521347
Description
QSFP-DD CAGE ASSEMBLY, 1X2, SAN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP-DD (Double Density)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1565,90000 Kč565,90 Kč
10480,93800 Kč4 809,38 Kč
25450,81880 Kč11 270,47 Kč
50429,30840 Kč21 465,42 Kč
240384,36575 Kč92 247,78 Kč
480366,04763 Kč175 702,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:565,90000 Kč
Unit Price with VAT:684,73900 Kč