
2031431349 | |
|---|---|
DigiKey Part Number | 900-2031431349-ND |
Manufacturer | |
Manufacturer Product Number | 2031431349 |
Description | QSFP-DD 1X1 SF ASSY OT 0RL PCI F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 389,25043 Kč | 448 416,50 Kč |
| Unit Price without VAT: | 389,25043 Kč |
|---|---|
| Unit Price with VAT: | 470,99302 Kč |

