
2031431256 | |
|---|---|
DigiKey Part Number | 900-2031431256-ND |
Manufacturer | |
Manufacturer Product Number | 2031431256 |
Description | QSFP DD 1X1 OPEN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 232,34141 Kč | 267 657,30 Kč |
| Unit Price without VAT: | 232,34141 Kč |
|---|---|
| Unit Price with VAT: | 281,13311 Kč |

