
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,99600 Kč | 159,96 Kč |
| 25 | 14,99080 Kč | 374,77 Kč |
| 50 | 14,27360 Kč | 713,68 Kč |
| 100 | 13,59360 Kč | 1 359,36 Kč |
| 250 | 12,74020 Kč | 3 185,05 Kč |
| 500 | 12,13164 Kč | 6 065,82 Kč |
| 1 000 | 11,55249 Kč | 11 552,49 Kč |
| 3 000 | 10,69074 Kč | 32 072,22 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

