Pin Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029351000

DigiKey Part Number
WM26375-ND
Manufacturer
Manufacturer Product Number
2029351000
Description
MULTICAT MID-POWER CRIMP TERMINA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
108,96800 Kč89,68 Kč
258,40040 Kč210,01 Kč
507,99600 Kč399,80 Kč
1007,61230 Kč761,23 Kč
2507,13508 Kč1 783,77 Kč
5006,79430 Kč3 397,15 Kč
1 0006,46958 Kč6 469,58 Kč
3 0005,98678 Kč17 960,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč