4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025694004

DigiKey Part Number
900-2025694004-ND
Manufacturer
Manufacturer Product Number
2025694004
Description
ULTRA-FIT PLUG SR NAT FH 4CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2025694004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,87400 Kč158,74 Kč
2514,88320 Kč372,08 Kč
5014,16940 Kč708,47 Kč
10013,49120 Kč1 349,12 Kč
25012,64584 Kč3 161,46 Kč
50012,04152 Kč6 020,76 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč