Image for 2024360603 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024360603

DigiKey Part Number
900-2024360603TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2024360603
Description
0.35 B/B REC ASSY 60CKT EMBSTP P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2024360603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 00021,84264 Kč1 965 837,60 Kč
Unit Price without VAT:21,84264 Kč
Unit Price with VAT:26,42959 Kč