Connector Terminal Position Assurance (TPA) For 201644, 201647 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For 201644, 201647 Series
Molex - Product Spotlight - Spot-On 1.5 and 2.0 Wire-to-Board Connector System

2016502040

DigiKey Part Number
WM25216-ND
Manufacturer
Manufacturer Product Number
2016502040
Description
SPOT-ON 1.5 W/B RETAINER 4P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For 201644, 201647 Series
Datasheet
 Datasheet
EDA/CAD Models
2016502040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
4
Series
For Use With/Related Products
201644, 201647 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 346 251 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,73400 Kč47,34 Kč
254,44640 Kč111,16 Kč
504,23360 Kč211,68 Kč
1004,02930 Kč402,93 Kč
2503,77652 Kč944,13 Kč
5003,59590 Kč1 797,95 Kč
1 0003,42406 Kč3 424,06 Kč
2 5003,20958 Kč8 023,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč

Other Suppliers on DigiKey

346 251In Stock
Ships from WEC